Hammond 1457K1202 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural |
| Finish | Anodized |
| Height | 44.1mm |
| Length | 120mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1457 |
| Weight | 8.000001oz |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457K1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.