
General purpose aluminum enclosure, black finish, IP65 rated. Features a 120mm length, 104mm width, and 54.6mm height. Constructed from durable aluminum metal. Designed for box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1457N1202BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 104 |
| Color | Black |
| Height | 54.6mm |
| Length | 120mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1457 |
| Weight | 11.200001oz |
| Width | 4.09inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457N1202BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
