Hammond 1457N1601 technical specifications.
| Body Color | Clear |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Clear, Natural |
| Height | 54.6mm |
| Length | 160mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1457 |
| Weight | 12.800001oz |
| Width | 4.09inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457N1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.