Hammond 1457N1602E technical specifications.
| Body Color | Clear |
| Package/Case | 104 |
| Color | Black, Clear, Natural, Beige |
| Features | Shielded |
| Height | 2.308inch |
| Length | 6.811inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 0.8lb |
| Width | 4.252inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457N1602E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.