Hammond 1458E5B technical specifications.
| Body Color | Blue |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Blue |
| Height | 5inch |
| Housing Color | Blue |
| Length | 10inch |
| Material | Steel, Metal, Aluminium |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1458 |
| Thickness | 1.63mm |
| Weight | 4.1lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1458E5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
