Hammond 1459FBK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1459 |
| Weight | 25lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1459FBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
