Hammond 1459FCG1 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 1459 |
| Weight | 25lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1459FCG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.