Hammond 1459MQBK1 technical specifications.
| Color | Black |
| Height | 0.051inch |
| Length | 49.2inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | 1459 |
| Weight | 30lb |
| Width | 16.14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1459MQBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.