Hammond 1472-48T technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Packaging | Box |
| Series | 1472 |
| Weight | 80lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1472-48T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.