Hammond 1481C14 technical specifications.
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | 1481 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.