Hammond 1481DJN410 technical specifications.
| Color | Black |
| Material | EPDM |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1481 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481DJN410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.