Hammond 1481L44 technical specifications.
| Color | Grey |
| Height | 5.62inch |
| Length | 5.62inch |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1481 |
| Weight | 1lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481L44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.