Hammond 1481L66 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 7.87inch |
| Package Quantity | 1 |
| Series | 1481 |
| Weight | 1lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481L66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.