Hammond 1481L88 technical specifications.
| Color | Grey |
| Height | 10.56inch |
| Lead Free | Lead Free |
| Mount | Rack |
| Package Quantity | 1 |
| Series | 1481 |
| Weight | 2.4lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481L88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.