Hammond 1481S16K technical specifications.
| Color | Grey |
| Mount | Rack |
| Series | 1481 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1481S16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.