Hammond 1488EJ7 technical specifications.
| Body Material | ABS, Steel |
| Package/Case | 406 |
| Color | Grey |
| Height | 7.16inch |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Steel, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1488 |
| Weight | 13lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1488EJ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.