Hammond 1488HL9 technical specifications.
| Color | Grey |
| Height | 9.16inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Hardware |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1488 |
| Weight | 24lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1488HL9 to view detailed technical specifications.
No datasheet is available for this part.