Hammond 1489MP36 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 17.25inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489M |
| Weight | 32lb |
| Width | 16.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1489MP36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.