Hammond 1489P4 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 8.25inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489 |
| Weight | 9lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1489P4 to view detailed technical specifications.
No datasheet is available for this part.