Hammond 1489P9 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 6inch |
| Length | 10.5inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1489 |
| Weight | 13lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1489P9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.