Hammond 148D technical specifications.
| DC Resistance (DCR) | 1.76kR |
| Height | 0.69inch |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Length | 20.83mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 200kR |
| RoHS Compliant | No |
| Secondary Impedance | 1kR |
| Series | 148 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.038lb |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 148D to view detailed technical specifications.
No datasheet is available for this part.