Hammond 1490G10 technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Depth | 184mm |
| Height | 6.75inch |
| Length | 7.25inch |
| Material | Steel, Metal |
| Mount | Front |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1490 |
| Weight | 10lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1490G10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.