Hammond 1490G4 technical specifications.
| Color | Grey |
| Height | 6.75inch |
| Length | 7.25inch |
| Material | Steel, Metal |
| Mount | Front |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1490 |
| Weight | 6lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1490G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.