Hammond 1490J12 technical specifications.
| Color | Grey |
| Height | 9inch |
| Length | 11.75inch |
| Material | Steel, Metal |
| Mount | Front |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1490 |
| Weight | 13lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1490J12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.