Hammond 1490K25 technical specifications.
| Color | Grey |
| Height | 10.13inch |
| Length | 14inch |
| Material | Steel, Metal |
| Mount | Front |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1490 |
| Weight | 17lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1490K25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.