Hammond 1490MH9 technical specifications.
| Color | Grey |
| Height | 7.88inch |
| Length | 9.5inch |
| Material | Steel, Metal |
| Mount | Front |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1490M |
| Weight | 9lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1490MH9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.