Hammond 14A1311 technical specifications.
| Package/Case | Aluminum |
| Color | White, Natural |
| Height | 0.08inch |
| Length | 12.75inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 14A |
| Weight | 2.205lb |
| Width | 10.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14A1311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
