Hammond 14G0505 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 14G |
| Weight | 1.323lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14G0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.