Hammond 14G1311 technical specifications.
| Color | White, Natural |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 14G |
| Weight | 8.818lb |
| Width | 10.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14G1311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.