Hammond 14R0505 technical specifications.
| Body Color | White |
| Color | White |
| Housing Color | White |
| Length | 4.88inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14R |
| Weight | 1.323lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14R0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
