Hammond 14R0707 technical specifications.
| Package/Case | Metal |
| Color | White |
| Length | 6.75inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | 14R |
| Weight | 2.205lb |
| Width | 6.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14R0707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
