Hammond 14R1105 technical specifications.
| Color | White |
| Length | 10.75inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 14R |
| Weight | 4.409lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14R1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.