Hammond 14S10 technical specifications.
| Color | White |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 1414 |
| Weight | 1.323lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 14S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.