Hammond 1501 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 47R |
| Inductance | 10mH |
| Length | 1.5inch |
| Max DC Current | 75mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.