Hammond 1502 technical specifications.
| Package/Case | Axial |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.3R |
| Inductance | 7uH |
| Length | 1.5inch |
| Max DC Current | 500mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 10% |
| Weight | 1.600016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
