Hammond 1503 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22R |
| Inductance | 2.5mH |
| Length | 0.63inch |
| Max DC Current | 50mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.