Hammond 1504 technical specifications.
| Package/Case | Axial |
| Core Material | Ceramic |
| DC Resistance (DCR) | 44R |
| Inductance | 2.5mH |
| Length | 1.5inch |
| Max DC Current | 125mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.