Hammond 1505 technical specifications.
| Package/Case | Axial |
| Core Material | Ceramic |
| DC Resistance (DCR) | 12R |
| Inductance | 2.5mH |
| Length | 38.1mm |
| Max DC Current | 250mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.