Hammond 1512 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 4.5R |
| Inductance | 3.2mH |
| Length | 3inch |
| Max DC Current | 1A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.