Hammond 1530B105 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.56R |
| Diameter | 4.06mm |
| Inductance | 10uH |
| Length | 0.25inch |
| Max DC Current | 277mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Q Factor | 36 |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | 1530 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 3.527396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1530B105 to view detailed technical specifications.
No datasheet is available for this part.