Hammond 1530B106 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48mR |
| Inductance | 1uH |
| Length | 0.25inch |
| Max DC Current | 2.041A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1530 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Weight | 1.600016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1530B106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.