Hammond 1530B155 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.92R |
| Diameter | 4.19mm |
| Inductance | 15uH |
| Length | 0.25inch |
| Max DC Current | 250mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Q Factor | 52 |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | 1530 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 3.527396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1530B155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
