Hammond 1530B335 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.76R |
| Diameter | 4.32mm |
| Inductance | 33uH |
| Length | 0.25inch |
| Max DC Current | 208mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 1530 |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.600016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1530B335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.