Hammond 1530B686 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 624mR |
| Diameter | 3.81mm |
| Inductance | 6.8uH |
| Length | 0.25inch |
| Max DC Current | 566mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 49MHz |
| Series | 1530 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 3.527396oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1530B686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.