Hammond 1530C333 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51.6R |
| Diameter | 6.6mm |
| Inductance | 3.3mH |
| Length | 0.38inch |
| Max DC Current | 53mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 800kHz |
| Series | 1530 |
| Shielding | Unshielded |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1530C333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.