Hammond 1530D332 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 134R |
| Diameter | 8.97mm |
| Inductance | 33mH |
| Length | 0.63inch |
| Max DC Current | 43mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 230kHz |
| Series | 1530 |
| Shielding | Unshielded |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1530D332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.