Hammond 1532A technical specifications.
| Package/Case | Axial |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 110mR |
| Diameter | 7.36mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max DC Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Q Factor | 69 |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 1532 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1532A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
