
General purpose fixed inductor with 15µH inductance and 5% tolerance. Features a ferrite core, axial package, and through-hole mounting. Rated for 1A maximum DC current with a DC resistance of 170mΩ. Offers a Q factor of 62 at 2.5MHz and a self-resonant frequency of 33MHz. RoHS compliant.
Hammond 1532B technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 170mR |
| Diameter | 7.36mm |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max DC Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Q Factor | 62 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | 1532 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1532B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
