Hammond 1534A technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.6R |
| Diameter | 0.469inch |
| Inductance | 1mH |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max DC Current | 160mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 83 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.6MHz |
| Series | 1534 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| Weight | 0.800008oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1534A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.