Hammond 1535L technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 127mR |
| Diameter | 15.9mm |
| Inductance | 50mH |
| Lead Length | 38.1mm |
| Max DC Current | 65mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330kHz |
| Series | 1535 |
| Shielding | Unshielded |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1535L to view detailed technical specifications.
No datasheet is available for this part.